Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-QA250FA20Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AH9127 |
| Your Part Number | |
| Technical Datasheet |
495 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.980 |
| 5+ | $28.020 |
| 10+ | $22.070 |
| 25+ | $21.630 |
| 50+ | $21.190 |
| 100+ | $20.750 |
| 250+ | $20.310 |
Price for:Each
Minimum: 1
Multiple: 1
$33.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-QA250FA20Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AH9127 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 250A |
| Forward Voltage Max | 1.2V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | SOT-227 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 175°C |
| Forward Surge Current | 900A |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Forward Voltage Max | 1.2V |
| Diode Case Style | SOT-227 |
| Operating Temperature Max | 175°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 250A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 900A |
| Product Range | - |
Technical Docs (1)
Alternatives for VS-QA250FA20
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
