Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $23.450 |
| 25+ | $22.330 |
| 50+ | $21.210 |
| 100+ | $20.090 |
Price for:Each
Minimum: 20
Multiple: 20
$469.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HF10Copy
Newark Part No.07B3491
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current1.25kA
Diode MountingPanel
Product Range-
SVHCLead
Product Overview
The VS-T70HF10 is a standard recovery Power Rectifier Diode electrically isolated from the metal base, allowing common heat-sink and compact assembly to be built. Its applications include battery charges, welders, motor controls and general industrial current rectification.
- Electrically isolated base plate
- Up to 1200V RRM
- 3500V RMS Isolating voltage
- Simplified mechanical designs, rapid assembly
- High surge capability
- Large creepage distances
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.25kA
Product Range
-
Technical Docs (1)
Alternatives for VS-T70HF10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
