Print Page
156 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.570 |
| 5+ | $28.100 |
| 10+ | $22.620 |
| 25+ | $22.170 |
| 50+ | $21.710 |
| 100+ | $21.260 |
| 250+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-T70HF10Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 61AC2646 |
| Product Range | T70HF |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 70A |
| Forward Voltage Max | 1.35V |
| Diode Module Configuration | Single |
| Diode Case Style | D-55 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Forward Surge Current | 1.25kA |
| Diode Mounting | Panel |
| Product Range | T70HF |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1.35V |
| Diode Case Style | D-55 |
| Operating Temperature Max | 150°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 70A |
|---|---|
| Diode Module Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 1.25kA |
| Product Range | T70HF |
Technical Docs (2)
Alternatives for VS-T70HF10
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

