Print Page
1,747 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 10+ | $23.960 |
| 25+ | $23.430 |
| 50+ | $22.890 |
| 100+ | $22.350 |
| 250+ | $21.900 |
| 500+ | $21.460 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HF40Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M3281
Product RangeVS-T7
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current70A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current1.25kA
Diode MountingPanel
Product RangeVS-T7
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
1.25kA
Product Range
VS-T7
Technical Docs (2)
Alternatives for VS-T70HF40
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

