Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-UFB280FA40Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06AC6549
Your Part Number
1,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.780 |
| 5+ | $27.720 |
| 10+ | $23.660 |
| 25+ | $22.530 |
| 50+ | $21.400 |
| 100+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-UFB280FA40Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06AC6549
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current280A
Forward Voltage Max1.24V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.3kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.24V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (20-Jun-2016)
Average Forward Current
280A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.3kA
Product Range
-
Technical Docs (2)
Alternatives for VS-UFB280FA40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
