Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-UFH280FA30Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AJ3056 |
| Your Part Number | |
| Technical Datasheet |
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 5+ | $23.100 |
| 10+ | $19.420 |
| 25+ | $17.850 |
| 50+ | $16.280 |
| 100+ | $15.280 |
| 250+ | $14.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-UFH280FA30Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AJ3056 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 300V |
| Average Forward Current | 280A |
| Forward Voltage Max | 1.27V |
| Diode Module Configuration | Dual Isolated |
| Diode Case Style | SOT-227 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 175°C |
| Forward Surge Current | 1.539kA |
| Diode Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 300V |
|---|---|
| Forward Voltage Max | 1.27V |
| Diode Case Style | SOT-227 |
| Operating Temperature Max | 175°C |
| Diode Mounting | Panel |
| SVHC | To Be Advised |
| Average Forward Current | 280A |
|---|---|
| Diode Module Configuration | Dual Isolated |
| No. of Pins | 4Pins |
| Forward Surge Current | 1.539kA |
| Product Range | - |
Technical Docs (2)
Alternatives for VS-UFH280FA30
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
