Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-VS5HD240CW60Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AK7585
Product RangeFRED Pt G5 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
| 5+ | $34.380 |
| 10+ | $30.900 |
| 25+ | $30.630 |
| 50+ | $30.370 |
| 100+ | $30.090 |
| 250+ | $29.490 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VS5HD240CW60Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AK7585
Product RangeFRED Pt G5 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current240A
Forward Voltage Max1.96V
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current1.3kA
Diode MountingScrew
Product RangeFRED Pt G5 Series
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.96V
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Screw
SVHC
To Be Advised
Average Forward Current
240A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.3kA
Product Range
FRED Pt G5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
