Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSLB3948Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y6511
Your Part Number
4,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 10+ | $0.356 |
| 100+ | $0.273 |
| 500+ | $0.237 |
| 1000+ | $0.210 |
| 2500+ | $0.208 |
| 10000+ | $0.184 |
| 25000+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSLB3948Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72Y6511
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity22°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.62V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High speed infrared emitting diode, 940nm, GaAlAs, MQW suitable for use in infrared remote control units.
- High speed
- High radiant power
- Low forward voltage
- Suitable for high pulse current operation
- Angle of half intensity = ± 22°
- Good spectral matching to Si photodetectors
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 (3mm)
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
22°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.62V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
