Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMB2000X01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86R1348
Your Part Number
4,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.668 |
| 10+ | $0.459 |
| 100+ | $0.363 |
| 500+ | $0.307 |
| 1000+ | $0.292 |
| 2500+ | $0.288 |
| 10000+ | $0.284 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB2000X01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86R1348
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity12°
Diode Case StyleSMD
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSMB2000X01 is a 940nm Infrared Emitting Diode in GaAlAs (DH) technology with high radiant power and high speed, moulded in clear. It is suitable for high pulse current operation and floor life of 4 weeks, MSL 2a, according to J-STD-020. It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, control and drive circuits, shaft encoders.
- AEC-Q101 qualified
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
- Terminal configurations - Gull-wing or reserve gull-wing
- ±12° Angle of half intensity
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
-
Angle of Half Intensity
12°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
