Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY2943RGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72Y6544RL
Cut Tape72Y6544
Your Part Number
2,629 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.929 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 50+ | $0.635 |
| 100+ | $0.466 |
| 250+ | $0.429 |
| 500+ | $0.392 |
| 1000+ | $0.368 |
| 2500+ | $0.347 |
| 5000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2943RGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel72Y6544RL
Cut Tape72Y6544
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity28°
Diode Case StyleSMD
Radiant Intensity (Ie)10mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
28°
Radiant Intensity (Ie)
10mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
