Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY3940X01-GS08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel72Y6546RL
Cut Tape72Y6546
Your Part Number
5,606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.893 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 50+ | $0.614 |
| 100+ | $0.452 |
| 250+ | $0.416 |
| 500+ | $0.378 |
| 1000+ | $0.356 |
| 2500+ | $0.335 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY3940X01-GS08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel72Y6546RL
Cut Tape72Y6546
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StylePLCC
Radiant Intensity (Ie)15mW/Sr
Rise Time10ns
Fall Time tf10ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
PLCC
Rise Time
10ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
10ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
