Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY98525DSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ2884
Product RangeSurfLight Series
Your Part Number
538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 10+ | $5.170 |
| 25+ | $4.870 |
| 50+ | $4.550 |
| 100+ | $4.240 |
| 250+ | $4.160 |
| 500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY98525DSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58AJ2884
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity25°
Diode Case StyleQFN
Radiant Intensity (Ie)1W/Sr
Rise Time14ns
Fall Time tf17ns
Forward Current If(AV)1A
Forward Voltage VF Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
QFN
Rise Time
14ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
25°
Radiant Intensity (Ie)
1W/Sr
Fall Time tf
17ns
Forward Voltage VF Max
3.5V
Operating Temperature Max
85°C
Product Range
SurfLight Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
