Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $0.767 |
| 25+ | $0.686 |
| 50+ | $0.605 |
| 100+ | $0.524 |
| 500+ | $0.389 |
| 1000+ | $0.327 |
Price for:Each
Minimum: 5
Multiple: 5
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSAF3L45-M3/6ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70W1093
Product RangeVSSAF
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-221AC
No. of Pins2Pins
Forward Voltage Max540mV
Forward Surge Current80A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVSSAF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-221AC
Forward Voltage Max
540mV
Operating Temperature Max
150°C
Product Range
VSSAF
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

