Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVTVS10GSMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel14AC7613
Re-Reel95AC2494RL
Cut Tape95AC2494
Product RangeTRANSZORB VTVS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.420 | $0.00 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.960 |
| 10+ | $0.803 |
| 15+ | $0.722 |
| 25+ | $0.656 |
| 50+ | $0.578 |
| 125+ | $0.521 |
| 250+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.420 |
| 5000+ | $0.413 |
| 10000+ | $0.390 |
| 20000+ | $0.370 |
| 30000+ | $0.352 |
| 50000+ | $0.342 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS10GSMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel14AC7613
Re-Reel95AC2494RL
Cut Tape95AC2494
Product RangeTRANSZORB VTVS
Technical Datasheet
Product RangeTRANSZORB VTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage10.3V
Clamping Voltage Max16.3V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage11.81V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB VTVS
Reverse Standoff Voltage
10.3V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
11.81V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
16.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
