Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVTVS11ASMF-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel13AC4312RL
Cut Tape13AC4312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 109 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.751 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.751 |
| 50+ | $0.590 |
| 100+ | $0.501 |
| 250+ | $0.429 |
| 500+ | $0.371 |
| 1000+ | $0.323 |
| 2500+ | $0.275 |
| 5000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS11ASMF-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel13AC4312RL
Cut Tape13AC4312
Technical Datasheet
Reverse Standoff Voltage11.2V
Clamping Voltage Max18V
No. of Pins2Pins
Minimum Breakdown Voltage12.6V
Maximum Breakdown Voltage13.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Technical Specifications
Reverse Standoff Voltage
11.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.9V
Operating Temperature Max
175°C
Clamping Voltage Max
18V
Minimum Breakdown Voltage
12.6V
Peak Pulse Power Dissipation
400W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
