Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVTVS25GSMF-M3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14AC7622
Re-Reel95AC2512RL
Cut Tape95AC2512
Your Part Number
13,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 50+ | $0.695 |
| 100+ | $0.686 |
| 250+ | $0.679 |
| 500+ | $0.673 |
| 1000+ | $0.667 |
| 2500+ | $0.660 |
| 5000+ | $0.597 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.420 |
| 5000+ | $0.413 |
| 10000+ | $0.390 |
| 20000+ | $0.370 |
| 30000+ | $0.352 |
| 50000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS25GSMF-M3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14AC7622
Re-Reel95AC2512RL
Cut Tape95AC2512
Technical Datasheet
Reverse Standoff Voltage25.2V
Clamping Voltage Max42V
No. of Pins2Pins
Minimum Breakdown Voltage29.4V
Maximum Breakdown Voltage30.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Technical Specifications
Reverse Standoff Voltage
25.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
30.6V
Operating Temperature Max
175°C
Clamping Voltage Max
42V
Minimum Breakdown Voltage
29.4V
Peak Pulse Power Dissipation
400W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
