Print Page
9,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.692 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 50+ | $0.582 |
| 100+ | $0.524 |
| 250+ | $0.477 |
| 500+ | $0.422 |
| 1000+ | $0.381 |
| 2500+ | $0.320 |
| 5000+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.045 |
| 5000+ | $0.043 |
| 10000+ | $0.041 |
| 20000+ | $0.039 |
| 30000+ | $0.037 |
| 50000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS33GSMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel14AC7625
Re-Reel95AC2520RL
Cut Tape95AC2520
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max55V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage38.27V
Maximum Breakdown Voltage39.84V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
38.27V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
55V
No. of Pins
2Pins
Maximum Breakdown Voltage
39.84V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

