Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSC69271R000FEA SMD Chip Resistor, WSC Series, 1 ohm, ± 1%, 3 W, 6927 [17570 Metric], Wirewound, High Power](https://mexico.newark.com/productimages/standard/en_US/3754094.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSC69271R000FEACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel65K4039RL
Cut Tape65K4039
Product RangeWSC Series
Your Part Number
725 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.240 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 25+ | $2.280 |
| 100+ | $1.970 |
| 250+ | $1.950 |
| 500+ | $1.920 |
| 1000+ | $1.900 |
| 5000+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC69271R000FEACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel65K4039RL
Cut Tape65K4039
Product RangeWSC Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package6927 [17570 Metric]
Power Rating3W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating1.7V
Product Length17.53mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
3W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
1.7V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
To Be Advised
Resistor Case / Package
6927 [17570 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
17.53mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for WSC69271R000FEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
