Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSHP2818R0100FEA SMD Current Sense Resistor, 10 mohm, WSHP2818 Series, 2818 [7146 Metric], 10 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AC0740-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSHP2818R0100FEACopy
Newark Part No.
Re-Reel08AJ1715
Cut Tape08AJ1715
Product RangeWSHP2818 Series
Your Part Number
641 In Stock
7,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $60.000 | $60.00 |
| Total Price | $60.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
| 25+ | $30.600 |
| 50+ | $28.000 |
| 100+ | $25.000 |
| 250+ | $22.000 |
| 500+ | $20.000 |
| 1000+ | $19.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHP2818R0100FEACopy
Newark Part No.
Re-Reel08AJ1715
Cut Tape08AJ1715
Product RangeWSHP2818 Series
Technical Datasheet
Resistance10mohm
Product RangeWSHP2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHP2818 Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSHP2818R0100FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
