Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSK1206R0100FEA18 SMD Current Sense Resistor, 10 mohm, WSK-HP Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1724-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSK1206R0100FEA18Copy
Newark Part No.
Re-Reel08AJ1722
Cut Tape08AJ1722
Product RangeWSK-HP Series
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK1206R0100FEA18Copy
Newark Part No.
Re-Reel08AJ1722
Cut Tape08AJ1722
Product RangeWSK-HP Series
Technical Datasheet
Resistance10mohm
Product RangeWSK-HP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 35ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 35ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSK-HP Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSK1206R0100FEA18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
