Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSK1216L5000FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel65AK5634RL
Cut Tape65AK5634
Product RangeWSK Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $0.672 |
| 100+ | $0.605 |
| 250+ | $0.561 |
| 500+ | $0.549 |
| 1000+ | $0.539 |
| 2500+ | $0.527 |
| 5000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK1216L5000FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel65AK5634RL
Cut Tape65AK5634
Product RangeWSK Series
Technical Datasheet
Resistance500µohm
Product RangeWSK Series
Resistor Case / Package-
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Length3.81mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
-
Resistance Tolerance
± 1%
Temperature Coefficient
+/-150ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSK Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
3.81mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
