Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL06122L000FEA SMD Current Sense Resistor, 2 mohm, WSL Series, 0612 Wide [1632 Metric], 1 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/67AK0505-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL06122L000FEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67AK0504RL
Cut Tape67AK0504
Product RangeWSL Series
Your Part Number
1,549 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.616 |
| 100+ | $0.562 |
| 250+ | $0.493 |
| 500+ | $0.451 |
| 1000+ | $0.414 |
| 2500+ | $0.385 |
| 5000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL06122L000FEACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel67AK0504RL
Cut Tape67AK0504
Product RangeWSL Series
Technical Datasheet
Resistance2mohm
Product RangeWSL Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient150ppm/°C
Product Length3.05mm
Product Width1.5mm
Product Height0.46mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
150ppm/°C
Product Width
1.5mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.05mm
Product Height
0.46mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
