Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL080500000ZEA9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC2910
Re-Reel98K2991RL
Cut Tape98K2991
Product RangeWSL_9 Series
Your Part Number
28,214 In Stock
45,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.544 | $0.00 |
| Total Price | $5.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 30+ | $0.982 |
| 100+ | $0.751 |
| 250+ | $0.677 |
| 500+ | $0.594 |
| 1000+ | $0.551 |
| 5000+ | $0.545 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.544 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL080500000ZEA9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel12AC2910
Re-Reel98K2991RL
Cut Tape98K2991
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating35A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length2.01mm
Product Width1.25mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.33mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
35A
Product Range
WSL_9 Series
Product Width
1.25mm
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL080500000ZEA9
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
