Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL0805R0100FEA SMD Current Sense Resistor, 10 mohm, WSL Series, 0805 [2012 Metric], 125 mW, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/21AM9022-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0100FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel50M8170
Re-Reel21AM9022RL
Cut Tape21AM9022
Product RangeWSL Series
Your Part Number
19,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.999 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 25+ | $0.557 |
| 100+ | $0.449 |
| 250+ | $0.419 |
| 500+ | $0.389 |
| 1000+ | $0.360 |
| 5000+ | $0.335 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.404 |
| 15000+ | $0.354 |
| 25000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL0805R0100FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel50M8170
Re-Reel21AM9022RL
Cut Tape21AM9022
Product RangeWSL Series
Technical Datasheet
Resistance10mohm
Product RangeWSL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
125mW
Resistor Technology
Metal Strip
Product Length
2.01mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL0805R0100FEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
