Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL10201L000FEA SMD Current Sense Resistor, 1 mohm, WSL Series, 1020 Wide [2550 Metric], 2 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/67AK0505-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL10201L000FEACopy
Newark Part No.
Re-Reel67AK0506
Cut Tape67AK0506
Product RangeWSL Series
Your Part Number
1,098 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.400 | $32.40 |
| Total Price | $32.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.400 |
| 25+ | $15.100 |
| 50+ | $13.200 |
| 100+ | $11.300 |
| 250+ | $10.100 |
| 500+ | $9.000 |
| 1000+ | $8.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL10201L000FEACopy
Newark Part No.
Re-Reel67AK0506
Cut Tape67AK0506
Product RangeWSL Series
Technical Datasheet
Resistance1mohm
Product RangeWSL Series
Resistor Case / Package1020 Wide [2550 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient50ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.63mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
1020 Wide [2550 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
50ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL10201L000FEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
