Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL12064L000FEA SMD Current Sense Resistor, 4 mohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL12064L000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel18X4712
Re-Reel53R2299RL
Cut Tape53R2299
Product RangeWSL Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $0.837 |
| 100+ | $0.717 |
| 250+ | $0.627 |
| 500+ | $0.595 |
| 1000+ | $0.555 |
| 5000+ | $0.516 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.516 |
| 12000+ | $0.505 |
| 20000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL12064L000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel18X4712
Re-Reel53R2299RL
Cut Tape53R2299
Product RangeWSL Series
Technical Datasheet
Resistance4mohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
WSL series is a surface-mount Power Metal Strip® resistor. All welded construction of the Power Metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3μV/°C)
- AEC-Q200 qualified
Technical Specifications
Resistance
4mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-150ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL12064L000FEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
