Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSL25125L000FEA18Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel13AN1500
Re-Reel14AJ2848RL
Cut Tape14AJ2848
Product RangeWSL_18 Series
Your Part Number
8,690 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 25+ | $1.340 |
| 100+ | $1.160 |
| 250+ | $1.080 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.994 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL25125L000FEA18Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel13AN1500
Re-Reel14AJ2848RL
Cut Tape14AJ2848
Product RangeWSL_18 Series
Resistance5000µohm
Product RangeWSL_18 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Resistor Element TypeMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
Automotive Qualification Standard
AEC-Q200
Product Range
WSL_18 Series
Power Rating
2W
Resistor Technology
Metal Strip
Temperature Coefficient
± 110ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL25125L000FEA18
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
