Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0200FEA SMD Current Sense Resistor, WSL Series, 0.02 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4827595.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0200FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel21M5283
Re-Reel26R4257RL
Cut Tape26R4257
Product RangeWSL Series
Your Part Number
2,644 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.704 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.704 |
| 25+ | $0.510 |
| 100+ | $0.476 |
| 250+ | $0.407 |
| 500+ | $0.380 |
| 1000+ | $0.351 |
| 5000+ | $0.335 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.504 |
| 6000+ | $0.441 |
| 10000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0200FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel21M5283
Re-Reel26R4257RL
Cut Tape26R4257
Product RangeWSL Series
Technical Datasheet
Resistance0.02ohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSL2512R0200FEA is a power Metal Strip® Resistor, low value (down to 0.001Ω), 2512 chip format, Power rating of 1W, surface mount with low inductance 0.5 to 5nH. Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers. Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<lt/>20ppm/°c).
- 50MHz Excellent frequency response
- Low thermal EMF (<lt/>3µV/°C)
- Solderable terminations
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL2512R0200FEA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
