Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0400FEA SMD Current Sense Resistor, 0.04 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/21AM9022-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0400FEACopy
Newark Part No.
Re-Reel21AM9028
Cut Tape21AM9028
Product RangeWSL Series
Your Part Number
19,960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.520 | $14.52 |
| Total Price | $14.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0400FEACopy
Newark Part No.
Re-Reel21AM9028
Cut Tape21AM9028
Product RangeWSL Series
Technical Datasheet
Resistance0.04ohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSL2512R0400FEA is a 0.04Ω 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<3μV/°C)
- -65 to 170°C Operating temperature range
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WSL2512R0400FEA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
