Print Page
WSL2512R0600FEA
SMD Current Sense Resistor, 0.06 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0600FEA SMD Current Sense Resistor, 0.06 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/14N8472-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0600FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel83R9045
Cut Tape14N8472
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.645 | $1,290.00 |
| Total Price | $1,290.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.645 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.523 |
| 4000+ | $0.512 |
| 6000+ | $0.502 |
| 10000+ | $0.491 |
| 20000+ | $0.481 |
| 50000+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0600FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel83R9045
Cut Tape14N8472
Product RangeWSL Series
Technical Datasheet
Resistance0.06ohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length6.35mm
Temperature Coefficient± 70ppm/°C
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Product Overview
The WSL2512R0600FEA is a 0.06Ω 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<3μV/°C)
- -65 to 170°C Operating temperature range
Technical Specifications
Resistance
0.06ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.35mm
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 70ppm/°C
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (08-Jul-2021)
Alternatives for WSL2512R0600FEA
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
