Print Page
WSL2512R0600FEK
SMD Current Sense Resistor, 0.06 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL2512R0600FEK SMD Current Sense Resistor, 0.06 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/26R4245-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0600FEKCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65K4140
Product RangeWSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.670 |
| 300+ | $1.440 |
| 500+ | $1.300 |
| 1000+ | $1.200 |
| 2000+ | $1.100 |
| 5000+ | $1.010 |
| 10000+ | $0.818 |
Price for:Each
Minimum: 100
Multiple: 100
$167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL2512R0600FEKCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.65K4140
Product RangeWSL Series
Technical Datasheet
Resistance0.06ohm
Product RangeWSL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCTo Be Advised
Technical Specifications
Resistance
0.06ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Operating Temperature Max
170°C
Product Range
WSL Series
Power Rating
1W
Resistor Technology
Metal Strip
Operating Temperature Min
-65°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for WSL2512R0600FEK
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
