Print Page
WSL36376L000FEA
SMD Current Sense Resistor, 0.006 ohm, WSL Series, 3637 [9194 Metric], 3 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL36376L000FEA SMD Current Sense Resistor, 0.006 ohm, WSL Series, 3637 [9194 Metric], 3 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/5016409.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL36376L000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel08AJ1788RL
Cut Tape08AJ1788
Product RangeWSL Series
Your Part Number
788 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.030 |
| 100+ | $0.890 |
| 250+ | $0.830 |
| 500+ | $0.794 |
| 1000+ | $0.765 |
| 5000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL36376L000FEACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel08AJ1788RL
Cut Tape08AJ1788
Product RangeWSL Series
Technical Datasheet
Resistance0.006ohm
Resistor Case / Package3637 [9194 Metric]
Product RangeWSL Series
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length9.14mm
Product Width9.4mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.006ohm
Product Range
WSL Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
9.4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Resistor Case / Package
3637 [9194 Metric]
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
9.14mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
