Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL39211L000FEA SMD Current Sense Resistor, 1 mohm, WSL Series, 3921 [1052 Metric], 3 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL39211L000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AJ1790RL
Cut Tape08AJ1790
Product RangeWSL Series
Your Part Number
1,650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $0.796 |
| 100+ | $0.645 |
| 250+ | $0.568 |
| 500+ | $0.521 |
| 1000+ | $0.480 |
| 5000+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL39211L000FEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AJ1790RL
Cut Tape08AJ1790
Product RangeWSL Series
Technical Datasheet
Resistance1mohm
Product RangeWSL Series
Resistor Case / Package3921 [1052 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Length10mm
Product Width5.2mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-150ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSL39211L000FEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
