Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL40261L000FEB SMD Current Sense Resistor, 1 mohm, WSL Series, 4026 [1066 Metric], 3 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1791-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL40261L000FEBCopy
Newark Part No.
Re-Reel08AJ1792
Cut Tape08AJ1792
Product RangeWSL Series
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $51.400 | $51.40 |
| Total Price | $51.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $51.400 |
| 10+ | $33.800 |
| 25+ | $29.200 |
| 50+ | $27.400 |
| 100+ | $26.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL40261L000FEBCopy
Newark Part No.
Re-Reel08AJ1792
Cut Tape08AJ1792
Product RangeWSL Series
Technical Datasheet
Resistance1mohm
Product RangeWSL Series
Resistor Case / Package4026 [1066 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.1mm
Product Width6.6mm
Product Height2.68mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
10.1mm
Product Height
2.68mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
