Print Page
WSLF25122L000FEB
SMD Current Sense Resistor, 2 mohm, WSLF Series, 2512 [6432 Metric], 6 W, ± 1%, Metal Strip
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLF25122L000FEB SMD Current Sense Resistor, 2 mohm, WSLF Series, 2512 [6432 Metric], 6 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/08AJ1790-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLF25122L000FEBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98Y0053
Product RangeWSLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.030 |
| 25+ | $0.793 |
| 50+ | $0.754 |
| 100+ | $0.714 |
| 500+ | $0.453 |
| 1000+ | $0.402 |
| 2500+ | $0.394 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLF25122L000FEBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98Y0053
Product RangeWSLF Series
Technical Datasheet
Resistance2mohm
Product RangeWSLF Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length6.35mm
Product Width3.02mm
Product Height0.35mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
3.02mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLF Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
