Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSLP0603R0100FEA SMD Current Sense Resistor, WSLP Series, 10 mohm, WSLP Series, 0603 [1608 Metric], 400 mW, ± 1%](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05T6644RL
Cut Tape05T6644
Product RangeWSLP Series
Your Part Number
1,961 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 25+ | $0.745 |
| 100+ | $0.631 |
| 250+ | $0.580 |
| 500+ | $0.552 |
| 1000+ | $0.528 |
| 5000+ | $0.518 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05T6644RL
Cut Tape05T6644
Product RangeWSLP Series
Technical Datasheet
Resistance10mohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSLP series Power Metal Strip® surface-mount very high power Current Sense Resistor is ideal for all types of pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
- All welded construction
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- Proprietary processing technique produces extremely low resistance values (down to 0.0005Ω)
- 0.5 to 5nH Very low inductance
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP0603R0100FEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
