Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP0603R1000FEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6160RL
Cut Tape54X6160
Product RangeWSLP Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.709 | $7.09 |
| Total Price | $7.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.709 |
| 20+ | $0.665 |
| 30+ | $0.621 |
| 50+ | $0.571 |
| 100+ | $0.531 |
| 250+ | $0.490 |
| 500+ | $0.455 |
| 1000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R1000FEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel54X6160RL
Cut Tape54X6160
Product RangeWSLP Series
Technical Datasheet
Resistance0.1ohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSLP0603R1000FEA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
