Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP12062L000FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel14AJ2801RL
Cut Tape14AJ2801
Product RangeWSLP Series
Your Part Number
8,629 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.090 | $10.90 |
| Total Price | $10.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.090 |
| 20+ | $1.030 |
| 30+ | $0.963 |
| 50+ | $0.893 |
| 100+ | $0.838 |
| 250+ | $0.782 |
| 500+ | $0.741 |
| 1000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP12062L000FEACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel14AJ2801RL
Cut Tape14AJ2801
Product RangeWSLP Series
Technical Datasheet
Resistance2000µohm
Product RangeWSLP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 275ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 275ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WSLP12062L000FEA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
