Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLP40261L000FEACopy
Newark Part No.54X6183
Product RangeWSLP Series
Your Part Number
1,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $87.200 |
| 10+ | $54.200 |
| 25+ | $51.200 |
| 50+ | $48.200 |
| 100+ | $44.800 |
| 250+ | $41.800 |
| 500+ | $39.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$87.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP40261L000FEACopy
Newark Part No.54X6183
Product RangeWSLP Series
Technical Datasheet
Resistance1000µohm
Product RangeWSLP Series
Resistor Case / Package4026 [1066 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length10.1mm
Product Width6.6mm
Product Height2.68mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
4026 [1066 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
10.1mm
Product Height
2.68mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
