Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoWSLT59313L000FEACopy
Newark Part No.54X6208
Product RangeWSLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $120.800 |
| 10+ | $113.800 |
| 25+ | $106.800 |
| 50+ | $98.000 |
| 100+ | $88.600 |
| 250+ | $77.000 |
| 500+ | $59.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$120.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT59313L000FEACopy
Newark Part No.54X6208
Product RangeWSLT Series
Technical Datasheet
Resistance3000µohm
Product RangeWSLT Series
Resistor Case / Package5931 [1577 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLT Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
