Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR2R5000FEB SMD Current Sense Resistor, 500 mohm, WSR Series, 4527 [11470 Metric], 2 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/4732859.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR2R5000FEBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67P2653
Product RangeWSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.715 |
| 2000+ | $0.700 |
| 3000+ | $0.687 |
| 5000+ | $0.672 |
| 10000+ | $0.658 |
| 25000+ | $0.644 |
| 50000+ | $0.629 |
| 100000+ | $0.615 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR2R5000FEBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67P2653
Product RangeWSR Series
Technical Datasheet
Resistance500mohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500mohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSR2R5000FEB
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
