Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR32L000FEA SMD Current Sense Resistor, 0.002 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/98K3087-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR32L000FEACopy
Newark Part No.98K3087
Product RangeWSR Series
Your Part Number
3,353 In Stock
Need more?
1500 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1853 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR32L000FEACopy
Newark Part No.98K3087
Product RangeWSR Series
Technical Datasheet
Resistance2000µohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 600ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 600ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
