Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR39L000FEA SMD Current Sense Resistor, 0.009 ohm, WSR Series, 4527 [11470 Metric], 3 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/4732859.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR39L000FEACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18X5161
Product RangeWSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.280 |
| 3000+ | $1.630 |
| 4500+ | $1.500 |
| 7500+ | $1.350 |
| 15000+ | $1.210 |
| 37500+ | $1.050 |
| 75000+ | $0.879 |
| 150000+ | $0.861 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$3,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR39L000FEACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18X5161
Product RangeWSR Series
Technical Datasheet
Resistance0.009ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
