Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSR5R0300FEA SMD Current Sense Resistor, 0.03 ohm, WSR Series, 4527 [11470 Metric], 5 W, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/65AK5658-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSR5R0300FEACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel67AK0519RL
Cut Tape67AK0519
Product RangeWSR Series
Your Part Number
1,384 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.810 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 25+ | $1.810 |
| 100+ | $1.710 |
| 250+ | $1.410 |
| 500+ | $1.300 |
| 1000+ | $1.200 |
| 5000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR5R0300FEACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel67AK0519RL
Cut Tape67AK0519
Product RangeWSR Series
Technical Datasheet
Resistance0.03ohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.41mm
Product Width2.41mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
2.41mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
2.41mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
