Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWYO472MCMCF0KR
Newark Part No.43K5684
Product RangeWYO Series
Your Part Number
Technical Datasheet
94,654 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.527 |
| 25+ | $0.485 |
| 50+ | $0.443 |
| 100+ | $0.401 |
| 500+ | $0.398 |
| 1000+ | $0.375 |
| 2500+ | $0.370 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWYO472MCMCF0KR
Newark Part No.43K5684
Product RangeWYO Series
Technical Datasheet
Capacitance4700pF
Product RangeWYO Series
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X440V
Voltage Rating Y250V
Capacitor Case / Package-
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WYO472MCMCF0KR is a radial leaded AC line rated single-layer Ceramic Disc Capacitor with tin-plated copper straight leads, UL94V-0 blue colored flame-retardant epoxy resin coating and Y5U dielectric. Suitable for X1, Y2 and line-by-pass applications.
- High reliability
- ≥6000MΩ (60s) at 500VDC Insulation resistance
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Voltage Rating X
440V
Capacitor Case / Package
-
Lead Spacing
7.5mm
Operating Temperature Max
125°C
Product Range
WYO Series
Suppression Class
X1 / Y2
Voltage Rating Y
250V
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate