Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoZM4728A-GS08Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel06AC6697
Re-Reel06AC6696RL
Cut Tape06AC6696
Your Part Number
10,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.226 | $0.00 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
| 50+ | $0.489 |
| 100+ | $0.328 |
| 250+ | $0.289 |
| 500+ | $0.250 |
| 1000+ | $0.210 |
| 2500+ | $0.194 |
| 5000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.226 |
| 4500+ | $0.216 |
| 7500+ | $0.212 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZM4728A-GS08Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel06AC6697
Re-Reel06AC6696RL
Cut Tape06AC6696
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation1W
Diode Case StyleDO-213AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
