Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoZM4738A-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18M3366
Re-Reel05W7022
Cut Tape05W7022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.167 | $2,004.00 |
| Total Price | $2,004.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.195 |
| 36000+ | $0.190 |
| 60000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoZM4738A-GS08Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18M3366
Re-Reel05W7022
Cut Tape05W7022
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation1W
Diode Case StyleDO-213AB
No. of Pins2Pins
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
DO-213AB
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1W
No. of Pins
2Pins
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
