Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISION ENGINEERING
Manufacturer Part NoS-211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AH2951
Product RangeSX Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $967.040 |
| 5+ | $927.920 |
| 10+ | $898.880 |
| 25+ | $846.810 |
| 50+ | $811.180 |
Price for:Each
Minimum: 1
Multiple: 1
$967.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION ENGINEERING
Manufacturer Part NoS-211Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AH2951
Product RangeSX Elite Series
Technical Datasheet
Magnification10X
Light SourceLED
Working Distance97mm
Camera Type-
Product RangeSX Elite Series
SVHCTo Be Advised
Product Overview
S-211 is a SX25 Elite stereo microscope body. Compact and high quality, the SX25 entry-level zoom stereo microscope delivers performance, flexibility and reliability.
- Low cost stereo microscope with high quality optics
- Precision optics deliver high resolution and flat field
- Robust and easy to use
- 4.5:1 zoom body
- Standard magnification range x10
- Minimum / maximum capable magnification x5
- Working distance (standard) of 97mm
Technical Specifications
Magnification
10X
Light Source
LED
Camera Type
-
SVHC
To Be Advised
For Use With
Educational, Industrial and Routine Life Science Applications
Working Distance
97mm
Product Range
SX Elite Series
Technical Docs (1)
Alternatives for S-211
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
