Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISION-LUXO
Manufacturer Part NoKFL026024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC0740
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $535.180 |
| 5+ | $504.660 |
| 10+ | $481.920 |
| 25+ | $453.680 |
| 50+ | $423.820 |
Price for:Each
Minimum: 1
Multiple: 1
$535.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION-LUXO
Manufacturer Part NoKFL026024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AC0740
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length1.143m
For Use WithIndustrial Application
Magnification2.25X
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Industrial Application
Product Range
-
SVHC
To Be Advised
Arm Length
1.143m
Magnification
2.25X
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
