
| Quantity | Price |
|---|---|
| 1+ | $685.570 |
| 5+ | $646.450 |
| 10+ | $617.340 |
| 25+ | $581.150 |
| 50+ | $542.900 |
Product Information
Product Overview
Especially designed for use in static sensitive environments where electrostatic discharges can prove fatal for electronic components. An ESD-Safe lens is protected with a special coating that alters the electrical characteristics at the surface of the material and guards against uncontrolled static dissipation. The shade and arm are powder-coated with a metal-laced paint that measures 10^4Ω/sq. (conductive). The remaining components are molded in a material that measures 10^10Ω/sq. (static dissipative). Since the surfaces are no longer insulative, triboelectric charging results in drastically lower voltages, especially since any charge (under 50 volts) is uniformly distributed throughout the entire surface of the head assembly. KFM LED-ESD produces nearly 75% greater light output than traditional KFM models. Heavy-duty, all-metal construction.
- 11 W power
- 900 lumen output
- IP20
Technical Specifications
Bench / Desktop
Electronic Component Application
-
To Be Advised
1.143m
2.25X
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
